The PESD5V0U1BA is a bidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients. It features ultra-low capacitance and is housed in a small SOD323 (SC-76) Surface-Mounted Device (SMD) plastic package.
Checking distributor stock and pricing after the page loads.
Nexperia PESD5V0U1BA,115 technical specifications.
| Reverse Stand-off Voltage (Vrwm) | 5V |
| Breakdown Voltage (Vbr) | 7V |
| Diode Capacitance (Cd) | 2pF |
| ESD Protection (IEC 61000-4-2) | 10kV |
| Operating Temperature Range | -65 to 150°C |
| Directional Type | Bidirectional |
| RoHS | Compliant |
No datasheet is available for this part.