
This device is a standard-level N-channel enhancement-mode power MOSFET built with TrenchMOS technology. It is rated for 150 V drain-source voltage, 28.5 A drain current, and 150 W total power dissipation. The maximum on-resistance is 65 mΩ at 10 V gate drive, and the maximum junction temperature is 175 °C. It is supplied in the SOT78 / TO-220AB package and is intended for computing, communications, consumer, and industrial applications. The manufacturer lists this orderable part as withdrawn and end-of-life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PHP28NQ15T,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PHP28NQ15T,127 technical specifications.
| Channel type | N |
| Number of transistors | 1 |
| Drain-source voltage | 150V |
| On-resistance max at VGS = 10 V | 65mΩ |
| Junction temperature max | 175°C |
| Drain current max | 28.5A |
| Gate-drain charge typ | 7.5nC |
| Total gate charge typ at VGS = 10 V | 24nC |
| Total power dissipation max | 150W |
| Reverse recovery charge typ | 170nC |
| Gate threshold voltage typ | 3V |
| Input capacitance typ | 1250pF |
| Output capacitance typ | 185pF |
| Package version | SOT78 |
| Package name | TO-220AB |
| Automotive qualified | No |
| RoHS | Yes |
| Rhf-indicator | Yes |
Download the complete datasheet for Nexperia PHP28NQ15T,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.