The PMEG2020EPASX is a SILICON rectifier diode with a maximum reverse voltage of 20V and a maximum power dissipation of 0.5W. It features a SILICON diode element material and a rectifier diode type. The device is packaged in an S-PDSO-N3 package and has 3 terminals. The PMEG2020EPASX operates over a temperature range of -55 to 150 degrees Celsius.
Nexperia PMEG2020EPASX technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG2020EPASX to view detailed technical specifications.
No datasheet is available for this part.