Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.
Checking distributor stock and pricing after the page loads.
| Reverse Voltage | 30V |
| Forward Current | 2A |
| Forward Voltage (max) | 360mV |
| Reverse Current (max) | 300μA |
| RoHS | Compliant |
| Aec-q101 | Qualified |