The PMEG6020EPAF is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 60V and a maximum power dissipation of 0.52W. The diode is available in a 3-pin S-PDSO-N3 package.
Nexperia PMEG6020EPAF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Power Dissipation-Max | 0.52 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMEG6020EPAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.