The PRTR5V0U2F is an ultra low capacitance rail-to-rail ElectroStatic Discharge (ESD) protection device in a small SOT886 (XSON6) Surface-Mounted Device (SMD) plastic package. It is designed to protect two hi-speed data lines or high-frequency signal lines from the damage caused by ESD and other transients. The device includes two pairs of ultra-low capacitance rail-to-rail diodes as well as an additional Zener diode to ensure signal line protection even if no supply voltage is available.
Checking distributor stock and pricing after the page loads.
| Reverse Stand-off Voltage (VRWM) | 5.5V |
| Breakdown Voltage (VBR) | 6.0V |
| Input/Output to Ground Capacitance (Ci/o-GND) | 1.0pF |
| ESD Protection (IEC 61000-4-2, Contact) | 8kV |
| Number of Protected Channels | 2lines |
| Operating Temperature Range | -40 to 85°C |
| Rohs Status | Compliant |
| Reach Status | Compliant |
| Automotive Qualification | AEC-Q101 |