The PSMN1R2-25YLC is a logic level N-channel MOSFET in an LFPAK package using NextPower technology. It is specifically designed for high-performance switching in power management applications, including synchronous buck regulators, DC-to-DC converters, and battery protection, offering ultra-low Rds(on) and low gate charge (Qg).
Checking distributor stock and pricing after the page loads.
| Drain-Source Voltage (Vds) | 25V |
| Drain Current (Id) | 100A |
| Drain-Source On-State Resistance (Rds_on) | 1.3mΩ |
| Total Gate Charge (Qg) | 39nC |
| Power Dissipation (Ptot) | 173W |
| Junction Temperature (Tj) | -55 to 175°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| REACH | Compliant |