N-channel enhancement-mode MOSFET provides a 100 V drain-source rating with standard-level gate drive. The D2PAK surface-mount package is qualified to 175 °C and uses a 3-terminal SOT404 body with a drain-connected mounting base. On-state resistance is rated at 3.95 mΩ maximum at 10 V gate drive and 25 A drain current. Continuous drain current is package-limited to 120 A at a 25 °C mounting-base temperature, with 405 W total power dissipation under the same condition. The device is intended for hot-swap, load-switch, soft-start, e-fuse, and 48 V telecom rail applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PSMN3R7-100BSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor polarity | N-channel |
| Technology | Enhancement mode MOSFET |
| Drain-source voltage | 100 maxV |
| Continuous drain current | 120 max, package-limitedA |
| Peak drain current | 780 maxA |
| Total power dissipation | 405 maxW |
| Drain-source on-state resistance | 3.95 max at VGS=10 V, ID=25 A, Tj=25 °CmΩ |
| Typical on-state resistance | 3.36 typ at VGS=10 V, ID=25 A, Tj=25 °CmΩ |
| Gate-source voltage | -20 to 20V |
| Gate-source threshold voltage | 2 typ, 4 max at ID=1 mA, Tj=25 °CV |
| Junction temperature range | -55 to 175°C |
| Thermal resistance junction to mounting base | 0.37 maxK/W |
| Thermal resistance junction to ambient | 50 typK/W |
| Total gate charge | 176 typ, 246 max at ID=25 A, VDS=50 V, VGS=10 VnC |
| Gate-drain charge | 45.2 typ, 77 maxnC |
| Input capacitance | 11692 typ, 16370 maxpF |
| Output capacitance | 657 typ, 887 maxpF |
| Reverse transfer capacitance | 353 typ, 494 maxpF |
| Source-drain diode voltage | 0.79 typ, 1.2 max at IS=25 AV |
| Package body size | 11 x 10 x 4.3mm |
Download the complete datasheet for Nexperia PSMN3R7-100BSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.