The PTVS20VS1UR is a unidirectional Transient Voltage Suppressor (TVS) diode designed for transient overvoltage protection in power and signal lines. It is housed in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package, featuring high surge current capability and low leakage current.
Checking distributor stock and pricing after the page loads.
| Peak Pulse Power (Ppp) | 400W |
| Reverse Standoff Voltage (Vrwm) | 20V |
| Breakdown Voltage (Vbr) | 22.2 to 24.5V |
| Clamping Voltage (Vcl) max | 32.4V |
| Peak Pulse Current (Ippm) | 12.3A |
| Reverse Leakage Current (Ir) | 1nA |
| RoHS | Compliant |
| Aec-q101 | Available (with -Q suffix) |
| Halogen-free | Yes |