Lead Acid Battery; Battery Technology:-; Battery Capacity:-; Battery Voltage:-; Battery Size Code:-; Battery Terminals:-; External Diameter:-; External Height:-; External Width:-; External Depth:-; Weight:-; Battery IEC Code:-
Nextgen GP12120F2 technical specifications.
| Depth | 3.86inch |
| Height | 3.94inch |
| Mount | External |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 5.94inch |
| RoHS | Not Compliant |
No datasheet is available for this part.