
BATTERY, SLA, 12V, 7.2AH; Battery Technology:Lead Acid; Battery Capacity:7.2Ah; Battery Voltage:12V; Battery Size Code:-; Battery Terminals:Quick Connect; External Diameter:-; External Height:100mm; External Width:65mm; Weight:2.4kg
Sign in to ask questions about the Nextgen GP1272F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nextgen GP1272F2 technical specifications.
| Capacity | 7.2ah |
| Chemistry/Technology | Lead Acid |
| Height | 100mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 2.4kg |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nextgen GP1272F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
