Lead Acid Battery, 12 V, Capacity: 13 Ah; Battery Voltage: 12V; Battery Technology: lead Acid; Battery Capacity:...
Nextgen PP-12130 technical specifications.
| Capacity | 13ah |
| Chemistry/Technology | Lead Acid |
| Depth | 9.13inch |
| Height | 222.25mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 5.89kg |
| Width | 82.55mm |
| RoHS | Not Compliant |
No datasheet is available for this part.