This 12V lead acid battery has a capacity of 6.5Ah and is designed for external mounting. It measures 165.1mm in height and 73.152mm in width, with a depth of 8.25inch. The battery weighs 3.17kg and is rated for a DC voltage of 12V.
Nextgen PP-1265 technical specifications.
| Capacity | 6.5ah |
| Chemistry/Technology | Lead Acid |
| Depth | 8.25inch |
| Height | 165.1mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 3.17kg |
| Width | 73.152mm |
| RoHS | Not Compliant |
No datasheet is available for this part.