Lead Acid Battery, 12 V, Capacity: 10 Ah
Nextgen PP12100 technical specifications.
| Capacity | 10ah |
| Chemistry/Technology | Lead Acid |
| Depth | 6.25inch |
| Height | 165.1mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 4.53kg |
| Width | 112.776mm |
| RoHS | Not Compliant |
No datasheet is available for this part.