Energy Harvesting Modules WPG-1S WRLES PWR GEN 1mW W/ON BRD STORAGE
Nextreme Thermal Solutions WPG-1S technical specifications.
| Input Current | 15mA |
| Output Power | 50mW |
| Output Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Nextreme Thermal Solutions WPG-1S to view detailed technical specifications.
No datasheet is available for this part.