The NACK471M80V18X17TR13WTF is a 470uF aluminum electrolytic capacitor with a rated voltage of 80VDC and a tolerance of 20%. It features a low ESR of 0.153 and a ripple current of 917. The capacitor has a lifetime of 5000 hours and is constructed with a cylindrical shape. It is designed for surface mount applications and has a size of 18 X 17. The operating temperature range is from -55°C to 105°C.
NIC Components NACK471M80V18X17TR13WTF technical specifications.
| Capacitance | 470uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.153Ohm |
| Ripple Current | 917mA |
| Leakage Current | 376@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 17mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NACK471M80V18X17TR13WTF to view detailed technical specifications.
No datasheet is available for this part.