Cap Aluminum Lytic 33uF 10V 20% (5 X 5.5mm) SMD 11.06 Ohm 43mA 2000h 85°C T/R
NIC Components NASE330M10V5X5.5NBF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.8 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NASE330M10V5X5.5NBF to view detailed technical specifications.
No datasheet is available for this part.