The NCA0805X7R103K10TRPF is a 10nF capacitor from NIC Components, packaged in an 0805 case. It features an X7R dielectric and a 10% tolerance. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
NIC Components NCA0805X7R103K10TRPF technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCA0805X7R103K10TRPF to view detailed technical specifications.
No datasheet is available for this part.