The NCD151C50N750F is a 50V ceramic disc capacitor with a capacitance of 150pF and a tolerance of 0.25pF. It features a N750 dielectric and is suitable for use in applications where a high level of reliability is required. The capacitor is designed for through hole mounting and has a radial termination style with a terminal pitch of 6.35mm. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
NIC Components NCD151C50N750F technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | N750 |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCD151C50N750F to view detailed technical specifications.
No datasheet is available for this part.