The NCD270C1KVN750F is a 1000VDC ceramic disc capacitor with a capacitance of 27pF and a tolerance of 0.25pF. It features a N750 dielectric and is suitable for use in applications where a high voltage rating is required. The capacitor is designed for through hole mounting and has a radial termination style with a terminal pitch of 6.35mm. It operates over a temperature range of -30°C to 85°C.
NIC Components NCD270C1KVN750F technical specifications.
| Capacitance | 27pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 0.25pF |
| Dielectric | N750 |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCD270C1KVN750F to view detailed technical specifications.
No datasheet is available for this part.