This 33 picofarad ceramic disc capacitor is designed for high voltage applications, rated for 3000VDC with a 5% tolerance. It has a through-hole mounting style with a radial termination and a terminal pitch of 6.35mm. Operating temperature range is from -30 to 85 degrees Celsius. The capacitor is suitable for use in ceramic disc capacitor applications.
NIC Components NCD330J3KVSLF technical specifications.
| Capacitance | 33pF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCD330J3KVSLF to view detailed technical specifications.
No datasheet is available for this part.