Fixed Attenuator, 0MHz Min, 3000MHz Max, SMT, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NFA0404E4R0TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NFA0404E4R0TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.