Inductor RF Chip Multi-Layer 4.7uH 5% 10MHz 35Q-Factor Ferrite 0.015A 2.1Ohm DCR 0603 T/R
NIC Components NFI06J4R7TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 33MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NFI06J4R7TRF to view detailed technical specifications.
No datasheet is available for this part.