The NFI12J120TRF is a 12uH ferrite RF chip inductor with a tolerance of 5%. It has a maximum DC current rating of 0.015A and a maximum DC resistance of 1.05 ohms. The inductor is designed for surface mount applications and has a case size of 1206. It operates over a temperature range of -40°C to 85°C.
NIC Components NFI12J120TRF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.05mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NFI12J120TRF to view detailed technical specifications.
No datasheet is available for this part.