Cap Aluminum 100uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 2.8mm |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 2.5A |
| Tolerance | 20% |
| RoHS | Compliant |