Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 3300mA 1000 hr 105C T/R
NIC Components NICNSP121M63D3XA!A technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 2.8mm |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ripple Current | 3.3A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NICNSP121M63D3XA!A to view detailed technical specifications.
No datasheet is available for this part.