Checking distributor stock and pricing after the page loads.
NIC Components NICNTR06B93R1CTRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 93.1R |
| Resistor Type | Thin Film |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.