The NIN-SK4N8CTR1200F is a surface mount fixed inductor from NIC Components. It features a wirewound ceramic core with an inductance of 0.0048uH and a tolerance of 0.2nH. The inductor is designed to operate at a maximum DC current of 1.2A and has a maximum DC resistance of 0.071 ohms. It also has a minimum quality factor of 30 and a minimum self resonant frequency of 8000MHz. The inductor is available in a 0402 case size and has a height and product depth of 0.7mm. It can operate over a temperature range of -40 to 125 degrees Celsius.
NIC Components NIN-SK4N8CTR1200F technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0048uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.071Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 8000MHz |
| Case Size | 0402 |
| Product Length | 1.2mm |
| Height | 0.7mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NIN-SK4N8CTR1200F to view detailed technical specifications.
No datasheet is available for this part.