This is a 2-terminal unshielded ferrite wirewound inductor with a nominal inductance of 1.2uH and a tolerance of 20%. It has a maximum DC current rating of 1.95A and a maximum DC resistance of 0.058 ohms. The inductor is designed for through-hole mounting and has a minimum quality factor of 100 and a minimum self-resonant frequency of 120MHz. It operates over a temperature range of -20 to 105 degrees Celsius.
NIC Components NLI46C1R2MUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5.5 |
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Maximum DC Current | 1.95A |
| Maximum Saturation Current | 1.95A |
| Max DC Resistance | 0.058Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 120MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI46C1R2MUTBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.