
Inductor Power Chip Unshielded Wirewound 1uH 10% 7.96MHz 0.7A 0.208Ohm DCR 0805 T/R
NIC Components NLQ20K1R0TRF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| DC Current | 700mA |
| DC Resistance (DCR) | 208mR |
| Depth | 1.7mm |
| Height | 1.9mm |
| Inductance | 1uH |
| Length | 2.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NLQ20K1R0TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.