This cylindrical resistor features a 47.5k ohm resistance value with a tolerance of 1%. It is designed for operation over a temperature range of -55°C to 155°C and is packaged in a conformal coating for added protection. The resistor is available on tape and reel for easy handling and mounting. It is compliant with RoHS regulations.
NIC Components NMR25F4752TRF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMR25F4752TRF to view detailed technical specifications.
No datasheet is available for this part.