
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 23.22 Ohm 45mA 2000h 85°C Bulk
NIC Components NNR100M35V5X11F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 23.22R |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NNR100M35V5X11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.