This shielded/molded wirewound inductor features a metal core and a tolerance of 20%. It has a maximum DC current rating of 22A and a maximum saturation current of 40A typ. The inductor's DC resistance is 0.0042 ohms, and it measures 13.9mm in length, 7mm in height, and 12.8mm in depth. The operating temperature range is -55C to 125C.
NIC Components NPIM147P2R2MTRF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22A |
| Maximum Saturation Current | 40(Typ)A |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 13.9mm |
| Height | 7mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM147P2R2MTRF to view detailed technical specifications.
No datasheet is available for this part.