The NPIM177PE100MTRQYF is a shielded/molded wirewound inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 19A and a typical temperature rise of 40°C. The inductor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 155°C.
NIC Components NPIM177PE100MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 19A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0106Ohm |
| Product Length | 18.3mm |
| Height | 7mm |
| Product Depth | 17.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for NIC Components NPIM177PE100MTRQYF to view detailed technical specifications.
No datasheet is available for this part.