Inductor Power Shielded/Molded Wirewound 0.36uH 20% 100KHz Metal 19A 0.0042Ohm DCR Automotive T/R
NIC Components NPIM74PAR36MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 32A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 7.6mm |
| Height | 3mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM74PAR36MTRQYF to view detailed technical specifications.
No datasheet is available for this part.