The NIC Components NPYT222K300VY2N1F is a film capacitor with a capacitance of 0.0022uF and a voltage rating of 300VAC. It has a tolerance of 10% and a dielectric material of PP. The capacitor is designed for interference suppression and is rated for operation between -40°C and 110°C. It is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 10.5 X 5 X 11mm.
NIC Components NPYT222K300VY2N1F technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10.5 X 5 X 11mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPYT222K300VY2N1F to view detailed technical specifications.
No datasheet is available for this part.