Cap Film Suppression Y2 0.022uF 300VAC PP 10% (17 X 5.5 X 11mm) Radial 15mm 110°C Bulk
NIC Components NPYT223K300VY2N1F technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPYT223K300VY2N1F to view detailed technical specifications.
No datasheet is available for this part.