Res Thick Film 0201 0 Ohm Molded SMD SMD Paper T/R
NIC Components NRC02Z0TRF technical specifications.
| Package/Case | 0201 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC02Z0TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.