Res Thick Film 0805 0 Ohm Epoxy Pad SMD Automotive T/R
Checking distributor stock and pricing after the page loads.
NIC Components NRC10Z0TRF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS | Compliant |