Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.57ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
NIC Components NRC12F3R57TRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.57R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F3R57TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.