This 200V 715R 1% resistor is packaged in a 1206 case with tin matte contact plating. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The resistor is available on tape and reel for easy mounting.
NIC Components NRC12F7150TR10F technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 715R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F7150TR10F to view detailed technical specifications.
No datasheet is available for this part.