
The NRC12F95R3TRF is a 200V 95.3R 1% chip resistor from NIC Components, available in a 1206 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This RoHS compliant resistor is packaged in tape and reel and is not radiation hardened.
NIC Components NRC12F95R3TRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 95.3R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F95R3TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.