The NRC12F9R53TRF is a 200V 9.53R 1% chip resistor packaged in a 1206 rectangular case with tin, matte contact plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and available in tape and reel packaging.
NIC Components NRC12F9R53TRF technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 9.53R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12F9R53TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.