Res Thick Film 1206 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R
NIC Components NRC12J222TRF technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.55mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12J222TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.