
Res Thick Film 1206 22K Ohm 5% 0.25W(1/4W) ±200ppm/C Molded SMD Paper T/R
NIC Components NRC12J223TRF technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 1.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRC12J223TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
