Cap Aluminum Lytic 4.7uF 50V 20% (6.3 X 7mm) Radial 2.5mm 42.4 Ohm 27mA 1000h 85°C Bulk
NIC Components NRE-SN4R7M50V6.3X7F technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 42.4R |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRE-SN4R7M50V6.3X7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.