CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
NIC Components NREHL123M6.3V16X40F technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | NRE-HL |
| Capacitance | 12000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NREHL123M6.3V16X40F to view detailed technical specifications.
No datasheet is available for this part.