Cap Aluminum Lytic 12000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.035 Ohm 7150mA 2000h 85°C Bulk
NIC Components NRLM123M63V35X50F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 12000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NRLM123M63V35X50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.