Cap Aluminum Lytic 2200uF 100V 20% (35 X 30mm) Snap-In 10mm 0.09 Ohm 2600mA 2000h 105°C Bulk
NIC Components NRLMW222M100V35X30F technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NRLMW222M100V35X30F to view detailed technical specifications.
No datasheet is available for this part.