Cap Aluminum Lytic 1200uF 160V 20% (30 X 30mm) Snap-In 10mm 0.208 Ohm 3410mA 3000h 85°C Bulk
NIC Components NRLR122M160V30X30SF technical specifications.
| Capacitance | 1200uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.208Ohm |
| Ripple Current | 3410mA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NRLR122M160V30X30SF to view detailed technical specifications.
No datasheet is available for this part.